Belden HP20SCB.28100

WIRE, PTFE, B, VIOLET, 19/0.2MM, 100M; Area, conductor CSA: 0.597mm2; Conductor make-up: 19/0.2; Voltage rating, AC:...

Submit Request for Quote

Unfortunately we do not know of any distributors for HP20SCB.28100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Belden HP20SCB.28100 provided by its distributors.

WIRE, PTFE, B, VIOLET, 19/0.2MM, 100M; Area, conductor CSA:0.597mm2; Conductor make-up:19/0.2; Voltage rating, AC:600V; Current rating:11A; Colour, primary insulation:Violet; Material, primary insulation:PTFE; Diameter, RoHS Compliant: Yes
WIRE, PTFE, B, VIOLET, 19/0.2MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:20AWG; Conductor Area CSA:0.597mm²; Jacket Colour:Purple; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Copper; External Diameter:1.6mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.2mm; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:19 / 0.2mm; Conductor Plating:Silver; Current Rating:11A; Jacket Material:PTFE; Operating Temperature Max:190°C; Operating Temperature Min:-75°C; Outer Diameter:1.6mm; Standard:BS3G210; Voltage Rating V AC:600V; Wire Size:20AWG

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR