What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden CAPFCF-B25

Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6/Cat 6a Bag

$ 138.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden CAPFCF-B25.

JRH Electronics

Datasheet2 pages9 years ago

Herman ProAV

Inventory History

3 month trend:
-65.52%

Descriptions

Descriptions of Belden CAPFCF-B25 provided by its distributors.

Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6/Cat 6a Bag
Belden CAPFCF-B25 CAT6A Shielded RJ45 Field Crimp Connector - 25-Pack
Crimp Wire Connector, Clear, Polycarbonate Insulation, 1.5 A
Conn Mod, Rj45 Plug, 1 X 1 (Port), 8P8C; |Belden CAPFCF-B25
Field Crimped Plug Kit Clear Housing Cable Mount
CAT6/6A FIELD CRIMPED PLUG KITSHIELDED (25-PACK)
RJ45 CONN, PLUG, 8P8C, 1PORT, CAT6/6A; M; RJ45 CONN, PLUG, 8P8C, 1PORT, CAT6/6A; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6, C

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAPFCFB25