What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 9921 0041000

Belden 9921 22AWG Tinned Copper PVC Hook Up Wire - Yellow - 1000 Foot
$ 590.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9921 0041000.

Belden

Datasheet2 pages14 years ago

TME

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire3051 BK001
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
Alpha Wire3051/1 BK005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
Alpha Wire3051 YL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Yellow
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft

Descriptions

Descriptions of Belden 9921 0041000 provided by its distributors.

Belden 9921 22AWG Tinned Copper PVC Hook Up Wire - Yellow - 1000 Foot
Tinned copper conductor, PVC insulation. Rated 105-oC, 300V. Rated 600V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
HOOK-UP WIRE, 1000FT 22AWG CU YELLOW; Re; HOOK-UP WIRE, 1000FT 22AWG CU YELLOW; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:22AWG; Jacket Color:Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper
Hook Up Wire, 1000Ft 22Awg Copper Yellow; Jacket Material:Pvc; Jacket Color:Yellow; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9921 0041000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9921-004-1000
  • 9921-0041000