Gender = Plug / Series = GS / Contacts = 4 / Body Orientation = Straight / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 16 / Voltage Rating V = 400 / Termination Type = Soldering / Mounting Type = Screw / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = VDE / Standards Met = SEV / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 V-0 / Mating Cycles = 50