What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 9261 060100

Instrumentation Control Cable 12Conductors 20AWG 10mm Tinned Copper Chrome 300VAC
$ 2,355.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9261 060100.

Newark

Datasheet3 pages14 years ago
Datasheet2 pages9 years ago
Datasheet3 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire6036C SL005
Wire And Cable, 12 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire85012CY BK005
Wire And Cable, 12 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5456C SL005
Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Audio Cable Polyvinyl Chloride 12Conductors 20AWG 8.58mm 300VAC Chrome 30.48m

Descriptions

Descriptions of Belden 9261 060100 provided by its distributors.

Instrumentation Control Cable 12Conductors 20AWG 10mm Tinned Copper Chrome 300VAC
Shielded Multiconductor Cable, 12 Conductor, 20Awg, 100Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:12Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Belden 9261 060100
CABLE, 20AWG 12 CORE CHROME 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Screened / Shielded; Current Rating:3.2A; Wire Size, AWG:20AWG; Cores, No. of:12; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 28AWG; Conductor Material:Tinned Copper; External Diameter:10.06mm; Voltage, Rating:300V; Primary Insulation Colour:Various; Primary Insulation Material:PVC; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-20°C

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9261 060100.