What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 8916 001100

Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper 600VAC 39A
$ 298.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8916 001100.

Belden

Datasheet2 pages14 years ago

TME

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.94%

Related Parts

Alpha Wire3079 BK005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 RD005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 BL005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
HOOK-UP WIRE, 14 AWG, 41X30, TC, GREEN/YELLOW PVC INS, 105C, 600V, 8916 SERIES

Descriptions

Descriptions of Belden 8916 001100 provided by its distributors.

Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper 600VAC 39A
HOOK-UP WIRE, 14 AWG, 41X30, TC, BROWN PVC INS, 105C, 600V
ER - WIRE, HOOK UP, 14AWG, STR
RS APAC
14 STR PVC BRN AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 14AWG BROWN 100'
14 STR PVC BRNLEADWIRE 100 001
Hook Up Wire, 100Ft, 14Awg Copper, Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:41 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8916 001100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8916-001-100
  • 8916-001100