What’s new: Find the right parts faster with our redesigned experience

Learn more

Bel Fuse 0ZCK0020FF2G

SMD Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK, 9 VDC, 200 mA, 500 mA, 20 ms
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCK0020FF2G.

IHS

Datasheet4 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
-31.21%

CAD Models

Download Bel Fuse 0ZCK0020FF2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Bel Fuse0ZCH0020FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 30 VDC, 200 mA, 400 mA, 20 ms
Bel Fuse0ZCG0020FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 30 VDC, 200 mA, 400 mA, 20 ms
Bel Fuse0ZCG0020AF2C
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R Automotive

Descriptions

Descriptions of Bel Fuse 0ZCK0020FF2G provided by its distributors.

SMD Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK, 9 VDC, 200 mA, 500 mA, 20 ms
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9VDC 100A 0.5W 0.02s 0.4Ohm SMD Solder Pad 0805 T/R Automotive
Belfuse 0ZCK0020FF2G PPTC Resettable Fuse 0805 SMT 0.20A 9V
PTC Resettable Fuse 9V 200mA 0805
PTC Resettable Fuse, 0.4ohm, Surface Mount
FUSE, RESETTABLE PTC, 9VDC, 0.2A, SMD; PPTC Case Style:0805 (2012 Metric); Product Range:0ZCK Series; Voltage Rating:9VDC; Holding Current:200mA; Trip Current:500mA; Time to Trip:0.02s; Current Rating 48AC8423
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.25 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. Ohm = 3.5 / Voltage Rating V = 9 / Rated Current mA = 200 / Resistance Min. mOhm = 400 / Length mm = 2 / Trip Current mA = 500 / Height mm = 1 / Holding Current @ 23 °C mA = 200

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ZCK0020FF2G.