What’s new: Find the right parts faster with our redesigned experience

Learn more

Behringer VS1220F

Behringer VS1220F 600-Watt PA Speaker with 12 Inch Woofer
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for VS1220F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Behringer VS1220F.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Behringer VS1220F provided by its distributors.

Behringer VS1220F 600-Watt PA Speaker with 12 Inch Woofer
Eurolive Floor Monitor Speaker 12" 2-Way
Pa Speaker W/12" Woofer, 600W; Product Range:Eurolive Series; Frequency Response Max:20Khz; Frequency Response Min:55Hz; Impedance:8Ohm; Power Rating Rms:150W; Sensitivity (Db):93Db; Transducer Function:Speaker |Behringer VS1220F

Manufacturer Aliases

Behringer has several brands around the world that distributors may use as alternate names. Behringer may also be known as the following names:

  • BEHRINGER PIPE SYSTEMS
  • PACIFIC ENGINEERING CORP