What’s new: Find the right parts faster with our redesigned experience

Learn more

Beckhoff AX5206-0000-0202

Universal Motor Controller, 9A, Hybrid

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Beckhoff AX5206-0000-0202.

IHS

Datasheet2 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Beckhoff AX5206-0000-0202 provided by its distributors.

Universal Motor Controller, 9A, Hybrid
The Beckhoff AX5206-0000-0202 is a high-performance dual-channel digital compact servo drive from the AX5000 series, designed for demanding industrial motion control applications. It features two independent servo channels in a compact housing, enabling simultaneous control of two motors. The drive operates on a wide supply voltage range of 3 × 100 to 480 V AC with a maximum DC link voltage of 875 V DC, providing flexibility across international power standards. Each channel delivers a rated output current of 6 A with peak current capability of 13 A for dynamic operations. Communication is handled via EtherCAT system bus, ensuring high-speed real-time data transfer for precise motion control. The drive supports multiple feedback standards including SinCos 1 VPP, EnDat 2.1, HIPERFACE, BiSS B, resolver, and OCT, making it highly versatile for various motor types. It features integrated mains filtering, active DC-link energy management, and optional external brake modules for enhanced energy dissipation during deceleration. The compact design is ideal for space-constrained control cabinets in CNC machinery, robotics, and multi-axis automation systems. Item Details Brand Name: Beckhoff Manufacturer: Beckhoff Automation GmbH Item Type Name: Digital Compact Servo Drive Product Family / Series: AX5000 Digital Compact Servo Drives Model Number: AX5206-0000-0202 Hardware Version: 2.0 Firmware Version: ≥ 2.10 Product Specifications number_of_channels: 2 supply_voltage_range: 3 × 100 to 480 V AC ±10% single_phase_input: 100 to 240 V AC three_phase_input: 100 to 480 V AC frequency: 50/60 Hz, 0-599 Hz dc_link_voltage_max: 875 V DC dc_link_capacitance: 470 µF rated_output_current_per_channel: 6 A peak_output_current_per_channel: 13 A three_phase_input_current: 17.1 A single_phase_peak_current: 13.2 A power_dissipation: 160 W communication_interface: EtherCAT system bus communication_profile: SERCOS profile, IEC 61800-7-204 (SoE) feedback_support: SinCos 1 VPP, EnDat 2.1, HIPERFACE, BiSS B, resolver, OCT ip_rating: IP20 max_operating_temperature: 55 °C internal_brake_resistor: 250 W (optional external) switching_frequency: Variable PWM frequency Additional Details Certifications / Approvals: CE, cULus, EAC Installation Type: Control cabinet installation Technology: PC-based control technology optimized for EtherCAT Measurements Weight: Approximately 2.7 kg Dimensions: 92 × 274 × 232 mm (W × H × D)

Manufacturer Aliases

Beckhoff has several brands around the world that distributors may use as alternate names. Beckhoff may also be known as the following names:

  • BECKHOFF AUTOMATION GMBH
  • BECKHOFF AUTOMATION
  • BECKHOFF AUTOMATION LLC
  • BECKHOFF PLC