Banner WLB32C285PB

Lighting Products, Work Light Bar, Led, 285MM, 2FT Cable, 12-30VDC, WLB32 Series
$ 115
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLB32C285PB.

Farnell

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.78%

Descriptions

Descriptions of Banner WLB32C285PB provided by its distributors.

LIGHTING PRODUCTS, WORK LIGHT BAR, LED, 285MM, 2FT CABLE, 12-30VDC, WLB32 SERIES
WLB32 Work Light Bar; Switched Hi/Low/Off; Length: 285 mm, Voltage: 12-30 V dc; Environmental Rating: IP50, Color: White; Cascadable, 2 m (6.5 ft) Cable; Diffuse window
Led Work Light, 313Mm, 30V, 2M Cable; Length:313Mm; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wlb32 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLB32C285PB

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS