Banner WL50SWSSL20Q

Spot Light, White Led, 56MM Dia, 20 Deg, 270 Lumens, 316SS, 12-30VDC, M12, 42375
$ 507
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WL50SWSSL20Q.

Farnell

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner WL50SWSSL20Q provided by its distributors.

SPOT LIGHT, WHITE LED, 56MM DIA, 20 DEG, 270 LUMENS, 316SS, 12-30VDC, M12, 42375
Banner Engineering 42375 - Work Light-50 Mm 316Ss Spot Ligh
WORK LIGHT-50MM 316SS SPOT LIGHT
Floodlight, Ip67/Ip69K, 26.2Mm; Light Source:Led; Power Rating:-; Cct:8300K; Total Light Output:270Lm; Equivalent Wattage:-; Ip/Nema Rating:Ip67, Ip69K; Length:-; Depth:26.2Mm; Width:-; Energy Rating:-; Product Range:Wl50S Seriesrohs Compliant: Yes |Banner Engineering WL50SWSSL20Q

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS