Banner WL50SWSSL11Q

Spot Light, White Led, 56MM Dia, 11 Deg, 285 Lumens, 316SS, 12-30VDC, M12, 42374
$ 507
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WL50SWSSL11Q.

Farnell

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Banner WL50SWSSL11Q provided by its distributors.

SPOT LIGHT, WHITE LED, 56MM DIA, 11 DEG, 285 LUMENS, 316SS, 12-30VDC, M12, 42374
Work Light-50 mm 316SS Spot Light, Voltage: 12-30 V dc; Environmental Rating: IP69K, Color: White; 11 Deg Lens; Plastic Window, 5-pin M12 Quick Disconnect
Floodlight, Ip67/Ip69K, 26.2Mm; Light Source:Led; Power Rating:-; Cct:8300K; Total Light Output:285Lm; Equivalent Wattage:-; Ip/Nema Rating:Ip67, Ip69K; Length:-; Depth:26.2Mm; Width:-; Energy Rating:-; Product Range:Wl50S Seriesrohs Compliant: Yes |Banner Engineering WL50SWSSL11Q

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS