Banner WL50SWL20Q

Work Light, White Led, 50MM Dia, 20 Deg, 270 Lumens, Black, 12-30VDC, M12, 19042
$ 259
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WL50SWL20Q.

Farnell

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-75.00%

Descriptions

Descriptions of Banner WL50SWL20Q provided by its distributors.

WORK LIGHT, WHITE LED, 50MM DIA, 20 DEG, 270 LUMENS, BLACK, 12-30VDC, M12, 19042
Banner Engineering 19042 - Work Light-50 Mm Spot Light; Vol
Banner EZ-LIGHT-White, High Intensity
FLOODLIGHT, IP67 / IP69K, 26.3MM; Light Source:LED; Power Rating:-; CCT:8300K; Total Light Output:270lm; Equivalent Wattage:-; IP / NEMA Rating:IP67, IP69K; Length:-; Depth:26.3mm; Width:-; Energy Rating:-; Product Range:WL50S SeriesRoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS