Banner MQDC-415

Banner Engineering M12 Cordset; Female Straight; 4-Pin; 4-Wire; 4.57m PVC Cable
$ 40

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner MQDC-415.

IHS

Datasheet3 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-22.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Banner MQDC-415 provided by its distributors.

Banner Engineering M12 Cordset; Female Straight; 4-Pin; 4-Wire; 4.57m PVC Cable
Circular Connector, 4 Contact(s), Female, Wire Terminal
CABLE ASSEMBLY, M12(STRAIGHT) TO CUT END, 4 PIN, 22AWG, BLACK PVC JKT, 5M L
BANNER ENGINEERINGMQDC-415QUICK DISCONNECT CABLE, M12, 4 PIN STRAIGHT
Banner Engineering 26850 - Cordset A-Code M12 Single Ended;
BANNER MQDC-415 QUICK DISCONNECT CORDSET CABLE
SENSOR CORD, 4P, M12 RCPT-FREE END, 5M;
CBL CIRC 4POS FMALE TO WIRE 15'
Cordset A-Code M12 Single Ended; 4-Pin Straight Female Connector; 5.00 m (16.40 ft) in Length; Black PVC Jacket, Nickel Plated Brass Nut
QUICK DISCONNECT CABLE, M12, 4 PIN STRAIGHT; Connector Type A: M12 Receptacle; Connector Type B: Free End; No. of Positions: 4 Positions; Cable Length - Metric: 5m; Cable Length - Imperial: 16.404ft; Produ 02H6728

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26850
  • MQDC-415.
  • MQDC415