Banner MQDC-406

Banner Engineering M12 Cordset; Female Straight; 4-Pin; 4-Wire; 1.83m PVC Cable
$ 37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner MQDC-406.

Farnell

Datasheet4 pages27 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+86.02%

Descriptions

Descriptions of Banner MQDC-406 provided by its distributors.

Banner Engineering M12 Cordset; Female Straight; 4-Pin; 4-Wire; 1.83m PVC Cable
Cordset A-Code M12 Single Ended; 4-Pin Straight Female Connector; 2.00 m (6.56 ft) in Length; Black PVC Jacket, Nickel Plated Brass Nut
QUICK DISCONNECT CABLE, M12 4 POSITION STRAIGHT; Connector Type A: M12 Receptacle; Connector Type B: Free End; No. of Positions: 4 Positions; Cable Length - Metric: 2m; Cable Length - Imperial: 6.561ft; Pr 02H6726

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45136
  • MQDC-406.
  • MQDC406
  • MQDC406.