Balluff BOS01RK

Retroreflective Photoelectric Sensor, 0mm Min, 1000mm Max, Cylindrical
$ 161.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOS01RK.

IHS

Datasheet2 pages7 years ago

Balluff Inc.

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOS01RK.

Descriptions

Descriptions of Balluff BOS01RK provided by its distributors.

Retroreflective Photoelectric Sensor, 0mm Min, 1000mm Max, Cylindrical
Balluff Photoelectric Sensors BOS08E-PS-PR20-S49 - BOS01RK
PHOTOELECTRIC SENSOR;LED;CONNECTOR; SWITCHING OUTPUT PNP (NO)
Whatever your application, Balluff offers you a wide range of retroreflective sensors. These enable you to reliably detect objects regardless of surface, color, and material. If you use a polarizing filter, our retroreflective sensors even enable you to detect shiny objects.The transmitter and receiver are housed together in a single unit so that you can easily mount this light barrier and align it quickly with its generous mounting tolerances.You select the most suitable light type based on your requirements. Depending on the model, our retroreflective sensors work with highly visible red light, invisible infrared light, or very precise laser light that is ideally suited for detecting small parts.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff