What’s new: Find the right parts faster with our redesigned experience

Learn more

Bahco 111M-19

Bahco combination wrench open-end torx wrench, total length218 mm, Metric19mm, Alloy steel material
$ 14.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bahco 111M-19.

TME

Datasheet772 pages4 years ago
Datasheet1,264 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Bahco 111M-19 provided by its distributors.

Bahco combination wrench open-end torx wrench, total length218 mm, Metric19mm, Alloy steel material
Combination Spanner, 19Mm; Af Size - Metric:19Mm; Af Size - Imperial:-; Length:220Mm; Product Range:Bahco - Combination Spanners; Standard:Din 3113, Iso 331 Rohs Compliant: Na |Bahco 111M-19
Bahco 111M-19 コンビネーションスパナ
RS APAC

Manufacturer Aliases

Bahco has several brands around the world that distributors may use as alternate names. Bahco may also be known as the following names:

  • Bahco Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111M19