What’s new: Find the right parts faster with our redesigned experience

Learn more

Bahco 111M-13

Bahco combination wrench open-end torx wrench, total length169 mm, Metric13mm, Alloy steel material
$ 10.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bahco 111M-13.

TME

Datasheet772 pages4 years ago
Datasheet1 page13 years ago
Datasheet1,264 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Bahco 111M-13 provided by its distributors.

Bahco combination wrench open-end torx wrench, total length169 mm, Metric13mm, Alloy steel material
Combination Spanner, 13Mm; Af Size - Metric:13Mm; Af Size - Imperial:-; Length:160Mm; Product Range:Bahco - Combination Spanners; Standard:Din 3113, Iso 331 Rohs Compliant: Na |Bahco 111M-13
Bahco 111M-13 コンビネーションスパナ

Manufacturer Aliases

Bahco has several brands around the world that distributors may use as alternate names. Bahco may also be known as the following names:

  • Bahco Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111M13