What’s new: Find the right parts faster with our redesigned experience

Learn more

B&K Precision XLN30052

B&K Precision XLN30052 DC Power Supply, Single Output, 300V, 5.2A, 1.56kW, USB, XLN Series
$ 3,018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision XLN30052.

Electro Sonic

Datasheet5 pages0 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.47%

Related Parts

TDK-LambdaHWS300-5
TDK-Lambda 300WSwitch Mode Power Supply, 5V DC output voltage 60Aoutput_current, 1Output point
PBA300F Series 300 W Single Output 5 V AC/DC Enclosed Type Power Supply
Cosel 250WSwitch Mode Power Supply, 5V DC output voltage 50Aoutput_current, 1Output point
CoselP300E-5
POWER SUPPLY, AC-DC,5V,60A,85-132V IN, ENCLOSED, PANEL MOUNT, LINEAR,300W, P SERIES
Mean WellRPS-300-48
RPS-300 Series 300 W Single Output 48 V AC/DC Medical Switching Power Supply
Mean WellRSD-300B-48
273.6 Watt 48V 5700mA Railway Single Output DC-DC Converter Fast 30A 32V Fuse

Descriptions

Descriptions of B&K Precision XLN30052 provided by its distributors.

B&K Precision XLN30052 DC Power Supply, Single Output, 300V, 5.2A, 1.56kW, USB, XLN Series
DC POWER SUPPLY, PROG, 1CH, 300V, 5.2A; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 5V; Output Voltage Max: 300V; Output Current Min: 20mA; Output Current Max: 5.2A; Power Rating: 1.56kW;
Power Supply, Bench, Adj, 1O/P, 300V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:5V; Tensión De Salida Máx.:300V; Corriente De Salida Mín.:20Ma; Corriente De Salida Máx.:5.2A |B&k Precision XLN30052
Output Power kW = 1.56 / Output Voltage 1 Max. V = 300 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 5.2 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS485 / Interfaces = Analogue / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 150 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION