What’s new: Find the right parts faster with our redesigned experience

Learn more

B&K Precision XLN15010

B&K Precision XLN15010 DC Power Supply, Single Output, 150V, 10.4A, 1.56kW, USB, XLN Series
$ 3,025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision XLN15010.

Electro Sonic

Datasheet5 pages0 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.22%

Related Parts

TDK-LambdaLS50-5
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
Mean WellLPV-100-5
LED Driver Enclosed Switching Power Supply 5 Volts 12 Amps 60 Watts
TDK-LambdaHWS50A-5/A
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
TDK-LambdaRWS50B-5
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
Mean WellMDR-60-5
MDR-60 Series 50 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellEPS-65-5
EPS-65 Series 55 W Single Output 5 V 11 A AC/DC Switching Power Supply

Descriptions

Descriptions of B&K Precision XLN15010 provided by its distributors.

B&K Precision XLN15010 DC Power Supply, Single Output, 150V, 10.4A, 1.56kW, USB, XLN Series
DC POWER SUPPLY, PROG, 1CH, 150V, 10.4A; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 5V; Output Voltage Max: 150V; Output Current Min: 40mA; Output Current Max: 10.4A; Power Rating: 1.56k
Power Supply, Bench, Adj, 1O/P, 150V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:5V; Tensión De Salida Máx.:150V; Corriente De Salida Mín.:40Ma; Corriente De Salida Máx.:10.4A |B&k Precision XLN15010
Output Power kW = 1.56 / Output Voltage 1 Max. V = 150 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 10.4 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS485 / Interfaces = Analogue / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 100 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION