What’s new: Find the right parts faster with our redesigned experience

Learn more

B&K Precision PR 100A

Oscilloscope Probe Kit CAT II 300 V BNC Adapter
$ 62.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision PR 100A.

Electro Sonic

Datasheet1 page17 years ago

Newark

Inventory History

3 month trend:
+2.20%

Descriptions

Descriptions of B&K Precision PR 100A provided by its distributors.

Oscilloscope Probe Kit CAT II 300 V BNC Adapter
PR100A X100 PROBE F/ALL SCOPES | B&K Precision PR 100A
Oscilloscope Probe, 250MHz, 2kV
OSCILLOSCOPE PROBE, PASSIVE, 100:1;
HIGH-VOLTAGE PASSIVE PROBE, OSC, 250MHZ;
O'SCOPE PROBE 250MHZ X100 1200V

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR-100A
  • PR100A