What’s new: Find the right parts faster with our redesigned experience

Learn more

B&K Precision BK2683

SPECTRUM ANALYZER, 9KHZ-3.2GHZ; Spectrum Analyzer Type: Bench; Product Range: 2680 Series; Sensitivity dBm: -161dBm;...
$ 4,959.73
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision BK2683.

TME

Datasheet6 pages7 years ago

Descriptions

Descriptions of B&K Precision BK2683 provided by its distributors.

SPECTRUM ANALYZER, 9KHZ-3.2GHZ; Spectrum Analyzer Type:Bench; Product Range:2680 Series; Sensitivity dBm:-161dBm; External Height:207mm; External Width:393mm; External Depth:116.5mm; Weight:4.6kg; Manufacturer Warranty:3
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 9 / Test Frequency Max. GHz = 3.2 / Sensitivity dBm = -161 / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = LAN / Interface Type = USB / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION