Aven 26501-LED

Aven 26501-LED Magnifier, Benchtop, LED, 2.25X, 5", 5-Diopter, Clamp Base, ProVue Series
$ 144.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 26501-LED.

Farnell

Datasheet1 page13 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.76%

Descriptions

Descriptions of Aven 26501-LED provided by its distributors.

Aven 26501-LED Magnifier, Benchtop, LED, 2.25X, 5", 5-Diopter, Clamp Base, ProVue Series
Aven ProVue 5Diopter 5 Illuminated LED Magnifier with 35 Arm and Cl
MAGNIFYING LAMP PROVUE LED WHITE WITH 5 DIOPTER LENS, SMD LEDS
ProVue Magnifying Lamp,1.75X,LED,50L
LAMP MAG 5 DIOPT 110V/220V 60LED
MAGNIFYING LED, PROVUE, 115VAC
Magnifying Led, Provue, 115Vac; Longitud Del Brazo:-; Para Usar Con:-; Aumento:-; Tipo De Conector:-; Diámetro De La Lente:127Mm; Fuente De Luz:Led; Longitud:838.2Mm; Tensión De Alimentación:115Vac |Aven 26501-LED

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26501LED