What’s new: Find the right parts faster with our redesigned experience

Learn more

Aven 18072ARS

Aven 18072ARS Tweezers, ESD Safe, Style 7, Stainless Steel, Curved, Super Fine, 4-1/2" OAL
$ 13.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18072ARS.

Master Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.11%

Descriptions

Descriptions of Aven 18072ARS provided by its distributors.

Aven 18072ARS Tweezers, ESD Safe, Style 7, Stainless Steel, Curved, Super Fine, 4-1/2" OAL
TWEEZER PNT STRNG SUPRFINE 4.25"
FINE / CURVED TWEEZER, 115MM; Tweezer Type:ESD, Precision; Tweezer Tip Type / Style:Curve, Pointed; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:ARTIS Series RoHS Compliant: Yes

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC