What’s new: Find the right parts faster with our redesigned experience

Learn more

Aven 18062USA

Aven 18062USA Technik Tweezers, 5-SA, Stainless Steel, Tapered, Ultra Fine, 4-1/4"
$ 7.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18062USA.

Farnell

Datasheet1 page25 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Aven 18062USA provided by its distributors.

Aven 18062USA Technik Tweezers, 5-SA, Stainless Steel, Tapered, Ultra Fine, 4-1/4"
Aven Stainless Steel AntiMagnetic Style 5ASA Tweezers with Offset St
TWEEZER, 110MM; Tweezer Type:Precision;
TWEEZER POINTED ULTRA FINE 4.33"
TWEEZER, 110MM; Tweezer Type:Precision; Tweezer Tip Type / Style:Straight, Pointed; Overall Length:110mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC