What’s new: Find the right parts faster with our redesigned experience

Learn more

Aven 18032EZ

Aven 18032EZ E-Z Pik Tweezers, OO, Stainless Steel, Straight, Thick, Flat, Strong, 4-3/4"
$ 7.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18032EZ.

Electro Sonic

Datasheet116 pages18 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Aven 18032EZ provided by its distributors.

Aven 18032EZ E-Z Pik Tweezers, OO, Stainless Steel, Straight, Thick, Flat, Strong, 4-3/4"
Precision Tweezer, 120Mm; Tipo De Pinza:Precision; Longitud Total:120Mm; Pinza, Material:Stainless Steel; Pinza, Material Punta:Stainless Steel; Longitud:4.75"; Material Del Cuerpo:Stainless Steel |Aven 18032EZ
PRECISION TWEEZER, 120MM; Tweezer Type: General Purpose; Tweezer Tip Type / Style: Straight, Pointed; Overall Length: 120mm; Tweezer Body Material: Stainless Steel; Tweezer Tip Material: Stainless Steel; P 01N4765

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC