What’s new: Find the right parts faster with our redesigned experience

Learn more

Aven 18032-ER

Aven 18032-ER Tweezers, ESD Safe, OO-SA, Stainless Steel, Flat Edge, 4-3/4"
$ 22.84

Price and Stock

Inventory History

3 month trend:
+23.53%

Descriptions

Descriptions of Aven 18032-ER provided by its distributors.

Aven 18032-ER Tweezers, ESD Safe, OO-SA, Stainless Steel, Flat Edge, 4-3/4"
TWEEZER POINTED STRONG OO 4.72"
Tweezers, Pattern, 00-Sa, w/Ergo Grips
Tweezer, Precision, Esd Safe, 4.75"; Tweezer Type:Precision, Esd Safe; Tweezer Tip Type:Straight, Flat; Overall Length:120Mm; Tip Style:Style 00; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18032-ER

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18032ER