What’s new: Find the right parts faster with our redesigned experience

Learn more

Aven 12012

Aven 12012 Hemostat Forceps, Curved, w/Plastic Coated Handle, 5" Length, 400 Series
$ 6.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 12012.

Master Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
+69.23%

Descriptions

Descriptions of Aven 12012 provided by its distributors.

Aven 12012 Hemostat Forceps, Curved, w/Plastic Coated Handle, 5" Length, 400 Series
Steel Forceps, Curved Tip, 5In; Longitud:5"; Herramienta, Material:Stainless Steel; Tipo De Punta/Boquilla:Curvado |Aven 12012
STEEL FORCEPS, CURVED TIP, 5IN; Length: 5; STEEL FORCEPS, CURVED TIP, 5IN; Length: 5"; Product Range: -; Tip / Nozzle Style: Curved; Tool Body Material: Stainless Steel

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC