Aven 10828F

Aven 10828F Cutter, Accu-Cut, Mini-Tapered Relief Head, Flush Cut, 18 AWG, ESD-Safe, 130mm OAL
$ 26.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10828F.

Master Electronics

Datasheet6 pages16 years ago

Inventory History

3 month trend:
-26.81%

Related Parts

WIHA56818
Wiha 56818 Cutter, Diagonal, Electronic, Full Flush, Wide Pointed Head
WIHA32646
Classic Grip High Leverage Cutters 6.3" Rohs Compliant: Yes |Wiha 32646

Descriptions

Descriptions of Aven 10828F provided by its distributors.

Aven 10828F Cutter, Accu-Cut, Mini-Tapered Relief Head, Flush Cut, 18 AWG, ESD-Safe, 130mm OAL
Cutter Tapered Minature, Flush, w/Relief
CUTTER SIDE TAPERED FLUSH 5.12"
Punchdown Tool; Cutter Type:Tapered; Overall Length:130Mm; Cut Type:Flush; Cutting Capacity Max:1Mm; Cutting Edge Hardness:- Rohs Compliant: Yes |Aven 10828F

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC