Broadcom HCPL-3000-000E

Optocoupl Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3000-000E.

Avago

Datasheet10 pages19 years ago

DigiKey

Descriptions

Descriptions of Broadcom HCPL-3000-000E provided by its distributors.

Optocoupl Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
Optocoupler; GATE DRIVE OPTOCOUPLER
Lead Free Power MOSFET/IGBT Gate Drive Optocouplers
OptoCouplers & OptoIsolators 2.0A IGBT Gate Drive
OPTOISO 5KV GATE DRVR BIPOL 8DIP
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:20mA; Output Voltage Max:5V; Package/Case:8-DIP; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:600V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3000-000E