What’s new: Find the right parts faster with our redesigned experience

Learn more

Autonics MT4W-DA-4N

Meter, DC Amps, LED, W96xH48mm, 4-Digit, 0-5A Input, Indication Only, 100-240 VAC
$ 120
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics MT4W-DA-4N.

Inventory History

3 month trend:
-6.25%

Descriptions

Descriptions of Autonics MT4W-DA-4N provided by its distributors.

Meter, DC Amps, LED, W96xH48mm, 4-Digit, 0-5A Input, Indication Only, 100-240 VAC
DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:4; Meter Function:DC Current; Meter Range:0A to 5A; Digit Height:14.2mm; Panel Cutout Height:45mm; Panel Cutout Width:92mm; Supply Voltage Min:100VAC
Multifunction Panel Multi MeterMeter Signal Input:Current; Character Size:14.2mm; Panel Cutout Height:48mm; No. of Digits / Alpha:4; Panel Cutout Width:96mm; Counter Supply Voltage:100-240VAC;
Digital Panel Meter, 4-Digit, 100Vac To 240Vac; Núm. De Dígitos/Caracteres:4; Función De Medición:Corriente Cc; Rango Del Medidor:0A A 5A; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:45Mm; Consumo De Potencia:5Va |Autonics MT4W-DA-4N

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC