What’s new: Find the right parts faster with our redesigned experience

Learn more

Autonics MT4W-AV-4N

Meter, AC Volts, LED, W96xH48mm, 4-Digit, 0-500V Input, Indication Only, 100-240 VAC
$ 116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics MT4W-AV-4N.

Farnell

Datasheet1 page14 years ago
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Autonics MT4W-AV-4N provided by its distributors.

Meter, AC Volts, LED, W96xH48mm, 4-Digit, 0-500V Input, Indication Only, 100-240 VAC
Multifunction Panel Multi MeterMeter Signal Input:Voltage; Character Size:14.2mm; Panel Cutout Height:48mm; No. of Digits / Alpha:4; Panel Cutout Width:96mm; Counter Supply Voltage:100-240VAC;
DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:4; Meter Function:AC Voltage / Frequency; Meter Range:0V to 500V / 0.1Hz to 9.999KHz; Digit Height:14.2mm; Panel Cutout Height:45mm; Panel Cutout Widt
Digital Panel Meter, 4-Digit, 100Vac To 240Vac; Núm. De Dígitos/Caracteres:4; Función De Medición:Tensión Ca/Frecuencia; Rango Del Medidor:0V A 500V/0.1Hz A 9.999Khz; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:45Mm |Autonics MT4W-AV-4N

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC