What’s new: Find the right parts faster with our redesigned experience

Learn more

Autonics MP5W-4N

Pulse Meter , Pulse, LED, W96xH48mm, 5-Digit, 13 Modes, Indicator Only, 100-240 VAC
$ 156.842
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics MP5W-4N.

Newark

Datasheet23 pages14 years ago
Datasheet4 pages15 years ago

TME

element14

Inventory History

3 month trend:
+55.56%

Descriptions

Descriptions of Autonics MP5W-4N provided by its distributors.

Pulse Meter , Pulse, LED, W96xH48mm, 5-Digit, 13 Modes, Indicator Only, 100-240 VAC
DIGITAL PULSE METER, 5-DIGIT, 100VAC TO; DIGITAL PULSE METER, 5-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha: 5; Meter Function: Pulse; Meter Range: -; Digit Height: 13.8mm; Panel Cutout Height: 46mm; Panel Cutout Width: 92m
Digital Pulse Meter, 5-Digit, 100Vac To 240Vac; Núm. De Dígitos/Caracteres:5; Función De Medición:Pulso; Rango Del Medidor:-; Altura Del Dígito:13.8Mm; Altura De Encastre Del Panel:46Mm; Anchura De Encastre Del Panel:92Mm |Autonics MP5W-4N

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP5W4N