What’s new: Find the right parts faster with our redesigned experience

Learn more

Autonics CT6S-1P4

Counter and Timer, 1/16 DIN, 6 Digit, LED, 1 Preset, Relay and NPN Output, 100-240VAC
$ 147.368
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics CT6S-1P4.

element14 APAC

Datasheet28 pages12 years ago

TME

Inventory History

3 month trend:
-12.16%

Descriptions

Descriptions of Autonics CT6S-1P4 provided by its distributors.

Counter and Timer, 1/16 DIN, 6 Digit, LED, 1 Preset, Relay and NPN Output, 100-240VAC
COUNTER, DIGITAL, 6DIGIT, 240VAC/48VDC; No. of Digits / Alpha: 6; Digit Height: 10mm; Supply Voltage Min: 100VAC; Supply Voltage Max: 240VAC; Panel Cutout Height: 45.5mm; Panel Cutout Width: 45.5mm; Operati 47W2311
Counter, Digital, 6Digit, 240Vac/48Vdc; Núm. De Dígitos/Caracteres:6; Altura Del Dígito:10Mm; Tensión De Alimentación Mín.:100Vac; Tensión De Alimentación Máx.:240Vac; Altura De Encastre Del Panel:45.5Mm; Consumo De Potencia:12Va |Autonics CT6S-1P4

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT6S1P4