What’s new: Find the right parts faster with our redesigned experience

Learn more

Autonics CR30-15DP

Sensor, Capacitive Prox, 30mm Round, Non-Shielded, DC, PNP, NO, 3 Wire, 10-30 VDC
$ 79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics CR30-15DP.

Inventory History

3 month trend:
+34.53%

Descriptions

Descriptions of Autonics CR30-15DP provided by its distributors.

Sensor, Capacitive Prox, 30mm Round, Non-Shielded, DC, PNP, NO, 3 Wire, 10-30 VDC
Capacitive Proximity Sensor,Supply Voltage Range DC:12V to 24V; Sensor Input:Capacitive; Sensing Range Max:15mm; Supply Voltage DC, Max:24V; Frequency Response Max:50Hz;
CAPACITIVE PROXIMITY SENSOR; Sensor Type:Capacitive; Sensor Output Type:Current; Supply Voltage Min:24V; Supply Voltage Max:12V; Sensor Case / Package:-; Sensor Terminals:Wire Leads; Sensor Body Material:Brass; IP Rating
Capacitive Proximity Sensor; Tensión De Alimentación Dc Mín.:12V; Tensión De Alimentación Dc Máx.:24V; Rango De Detección Máx.:15Mm; Respuesta En Frecuencia Máxima:50Hz; Sensor Output:Intensidad; Sensor, Entrada:Capacitivo |Autonics CR30-15DP

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC