What’s new: Find the right parts faster with our redesigned experience

Learn more

Autonics CR18-8DP

Sensor, Capacitive Prox, 18mm Round, Shielded, DC, PNP, NO, 3 Wire, 10-30 VDC
$ 79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics CR18-8DP.

Farnell

Datasheet4 pages14 years ago

TME

element14

Inventory History

3 month trend:
-27.88%

Descriptions

Descriptions of Autonics CR18-8DP provided by its distributors.

Sensor, Capacitive Prox, 18mm Round, Shielded, DC, PNP, NO, 3 Wire, 10-30 VDC
Capacitive Proximity Sensor,Supply Voltage Range DC:12V to 24V; Sensor Input:Capacitive; Sensing Range Max:8mm; Supply Voltage DC, Max:24V; Frequency Response Max:50Hz;
PROXIMITY SENSOR, CAPACITIVE, 8MM, 12V TO 24V; Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:PNP; Supply Voltage Min:10VDC; Supply Voltage Max:24VDC; Sensor Case / Package:-; Sensor Terminals:Cable; IP Rati
Proximity Sensor, Capacitive, 8Mm, 12V To 24V; Tensión De Alimentación Dc Mín.:12V; Tensión De Alimentación Dc Máx.:24V; Rango De Detección Máx.:8Mm; Respuesta En Frecuencia Máxima:50Hz; Sensor Output:Intensidad |Autonics CR18-8DP

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC