Aurel XTR7020A4

Rf Module, Transceiver, Fsk, 434MHZ, 115.2KBPS
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellXTR7020A401
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel XTR7020A4.

element14 APAC

Datasheet3 pages17 years ago

Descriptions

Descriptions of Aurel XTR7020A4 provided by its distributors.

RF MODULE, TRANSCEIVER, FSK, 434MHZ, 115.2KBPS
RF MOD, TXRX, FSK, 434MHZ, 115.2KBPS; RF Modulation: FSK; Data Rate Max: 115.2Kbps; Frequency Max: 434.57MHz; Sensitivity dBm: -100dBm; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Transmit Power: -; Module Interface: -;
MOD, TRANSCEIVER, 434MHZ, FM, PROG; Frequency Range:433.19MHz to 434.57MHz; Modulation Type:FSK; Data Rate Max:115.2Kbps; Supply Voltage Range:2.7V to 3.6V; Sensitivity dBm:-100dBm; Supply Current:31mA; Development Tool Type:Hardware - Module; Kit Features:240Bytes Data Packet Length, Longer RF Range, Serial Transmission Speed and Error Checking; Sensitivity:-100dBm; Tool / Board Application:434MHz Transceiver; Tool / Board Applications:Industrial Automation, Radio Modem, Acces Control; Type:Multichannel Transceiver

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa