What’s new: Find the right parts faster with our redesigned experience

Learn more

Aurel TX 8L50PF06

RF MOD, TX, PLL FM, 868MHZ, EXT ANT; RF Modulation: 2FSK; Data Rate Max: -; Frequency: 868.3MHz; Sensitivity dBm: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TX 8L50PF06. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel TX 8L50PF06.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of Aurel TX 8L50PF06 provided by its distributors.

RF MOD, TX, PLL FM, 868MHZ, EXT ANT; RF Modulation: 2FSK; Data Rate Max: -; Frequency: 868.3MHz; Sensitivity dBm: -; Supply Voltage Min: -; Supply Voltage Max: 5V; Supply Current: 24mA; RF Transmitter Applications: -; Product Ra
RF MOD, TX, PLL FM, 868MHZ, EXT ANT; Frequency Range:868.3MHz; Supply Voltage Range:5V; Supply Current:24mA; Modulation Type:2FSK; Operating Temperature Min:-20°C; Operating Temperature Max:80°C; Development Tool Type:Hardware - Module; Kit Features:868MHz Frequency, 5V Supply Voltage, 24mA Supply Current, 6dBm Output Power, Square Wave Modulation; Operating Temperature Range:-20°C to +80°C; Tool / Board Application:869MHz Transmitter; Type:PLL FM Transmitter Module

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX8L50PF06