Attend 115S-ACA0

Connector 8pin normal,standard-top 1.35mm NANO SIM standard mounting,SMD mount,top mount
$ 2.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Attend 115S-ACA0.

TME

Datasheet6 pages3 years ago

SOS electronic

Inventory History

3 month trend:
-44.28%

CAD Models

Download Attend 115S-ACA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Attend 115S-ACA0 provided by its distributors.

Connector 8pin normal,standard-top 1.35mm NANO SIM standard mounting,SMD mount,top mount
Connector Nano SIM Card Eject Type 6P w/Switch SMD 115S-ACA0
Nano SIM Card Socket with Tray Eject type Type, 6 Pin w/switch, 5u in.
CONN NANO SIM USED W/ 115S-ACA2
PCB Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.087 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Nano SIM Socket, Top Mount, Eject Type

Manufacturer Aliases

Attend has several brands around the world that distributors may use as alternate names. Attend may also be known as the following names:

  • ATTEND Technology
  • Attend Technology Inc
  • ATTEND TECHNOLOG