Microchip ATSAM3N4AA-AU

MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin LQFP
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N4AA-AU.

TME

Datasheet60 pages29 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F091CCT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
NXP SemiconductorsMK12DX256VLF5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 320KB Flash, 32KB SRAM, 48-LQFP
NXP SemiconductorsMK22DX256VLF5
Kinetis K22: 50MHz Cortex-M4 Performance MCU, 320KB Flash, 32KB SRAM, Full-Speed USB, 48-LQFP

Descriptions

Descriptions of Microchip ATSAM3N4AA-AU provided by its distributors.

MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin LQFP
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-48
1.62V~3.6V 48MHz 24KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 34 1 1.62V 1.95V,3.6V 48MHz I2C,IrDA,SPI,UART,USART 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount
MCU, 32BIT, CORTEX-M3, 48MHZ, QFP-48; Product Range: SAM32 Family SAM 3N Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 24KB; No. of Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.