Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA64-16MI

Non-RoHS Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 16MHz 4K x 8 4.5V~5.5V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64-16MI.

DigiKey

Datasheet393 pages19 years ago

Descriptions

Descriptions of Microchip ATMEGA64-16MI provided by its distributors.

Non-RoHS Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 16MHz 4K x 8 4.5V~5.5V
IC MCU 8BIT 64KB FLASH 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA6416MI