Microchip ATMEGA323L-4PC

Microcontroller 8-Bit AVR RISC 32KB Flash 40-Pin PDIP
$ 16.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA323L-4PC.

SHENGYU ELECTRONICS

Datasheet247 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA323L-4PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsSCC2692AC1N40
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PDIP40
8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 4 MHz, 14 KB, 28 Pins
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PDIP28
PIC16C73B-04/SP,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SPDIP
Analog DevicesMAX136CPL+
Low-Power, 3 1/2 Digit ADC with Display/Hold and Direct LCD Drivers
Analog DevicesMAX138CPL
LCD Single-phase power supply 3.5 Digit 2 PDIP-40 Through hole mounting 4.45mm(height)

Descriptions

Descriptions of Microchip ATMEGA323L-4PC provided by its distributors.

Microcontroller 8-Bit AVR RISC 32KB Flash 40-Pin PDIP
MCU AVR 32K LV 4MHZ COM 40-DIP
8-BIT, FLASH, AVR RISC CPU, 4MHZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA323L4PC