Atmel ATMEGA16-16AI

8-BIT AVR Microcontroller Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel ATMEGA16-16AI.

Jameco (USA)

Datasheet360 pages19 years ago

Mouser

DigiKey

Descriptions

Descriptions of Atmel ATMEGA16-16AI provided by its distributors.

8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
MCU 8-bit ATmega AVR RISC 16KB Flash 5V 44-Pin TQFP
IC MCU 8BIT 16KB FLASH 44TQFP
16 MHZ TQFP IND TEMP 5.0 <AZ
vpe: 160/tray/tqfp44

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16/16AI
  • ATMEGA1616AI