What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT45DB021D-SSH-B

AT45DB021D-SSH-B, Serial-SPI Flash Memory, 256K x 8 bit 2Mbit, 6ns, 2.73.6 V, 8-Pin, SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB021D-SSH-B.

Farnell

Datasheet54 pages29 years ago

Descriptions

Descriptions of Microchip AT45DB021D-SSH-B provided by its distributors.

AT45DB021D-SSH-B, Serial-SPI Flash Memory, 256K x 8 bit 2Mbit, 6ns, 2.73.6 V, 8-Pin, SOIC
AT45DB021D-SSH-B - IC, FLASH, 2MB, SOIC-8
IC FLASH 2MBIT SPI 66MHZ 8SOIC
Flash Ser 2,7V 2Mbit 66MHz SO8
DATAFLASH, 2M, SERIAL, 2.7V, SMD; Memory Type:Flash; Memory Size:2Mbit; Memory Configuration:1024 Pages x 264 Bytes; Interface Type:Serial, SPI; Clock Frequency:66MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:66MHz; IC Generic Number:45DB021; Interface:Serial, SPI; Interface Type:Serial, SPI; Memory Configuration:1K Pages x 256B / 264B; Memory Size:2Mbit; Memory Type:Flash; Memory Voltage Vcc:2.7V; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB021DSSHB