What’s new: Find the right parts faster with our redesigned experience

Learn more

Astrosyn P808

DRIVE, MICROSTEPPING, 7.8A; Supply Voltage Min: 24VDC; Supply Voltage Max: 90VDC; No. of Phases: Two Phase, Four...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P808. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrosyn P808.

element14 APAC

Datasheet1 page21 years ago

Farnell

Descriptions

Descriptions of Astrosyn P808 provided by its distributors.

DRIVE, MICROSTEPPING, 7.8A; Supply Voltage Min:24VDC; Supply Voltage Max:90VDC; No. of Phases:Two Phase, Four Phase; Power Rating:-; Output Voltage Max:-; Output Current:7.7A; Product Range:-; SVHC:No SVHC (07-Jul-2017);

Manufacturer Aliases

Astrosyn has several brands around the world that distributors may use as alternate names. Astrosyn may also be known as the following names:

  • ASTROSYN STEPPER
  • Astrosyn Inter Technology
  • Astrosyn International