What’s new: Find the right parts faster with our redesigned experience

Learn more

Astrosyn MY4001

Stepper Motor, Size 14, 1.8 Deg, 0.75A; |Astrosyn MY4001

$ 36.37
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrosyn MY4001.

element14 APAC

Datasheet4 pages21 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Astrosyn MY4001 provided by its distributors.

Stepper Motor, Size 14, 1.8 Deg, 0.75A; |Astrosyn MY4001
STEPPER MOTOR, SIZE 14, 1.8 DEG, 0.75A; Coil Type: -; Torque Max: 11N-cm; Current Rating: 750mA; No. of Phases: Two Phase; Resistance: 5.7ohm; Inductance: 7mH; Inertia: 14g-cm²; Product Range: -; SVHC: No SVHC (07-Jul-2017); Fram

Manufacturer Aliases

Astrosyn has several brands around the world that distributors may use as alternate names. Astrosyn may also be known as the following names:

  • ASTROSYN STEPPER
  • Astrosyn Inter Technology
  • Astrosyn International