What’s new: Find the right parts faster with our redesigned experience

Learn more

Astrosyn MY3002

Stepper Motor, 11, 40Mm; |Astrosyn MY3002
$ 32.02
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Astrosyn MY3002.

element14 APAC

Datasheet4 pages21 years ago

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Astrosyn MY3002 provided by its distributors.

Stepper Motor, 11, 40Mm; |Astrosyn MY3002
STEPPER MOTOR, 11, 40MM; Coil Type: Unipolar; Torque Max: 7N-cm; Current Rating: 950mA; No. of Phases: Two Phase; Resistance: 3.4ohm; Inductance: 1.6mH; Inertia: 12g-cm²; Product Range: -; SVHC: No SVHC (07-Jul-2017); Current per

Manufacturer Aliases

Astrosyn has several brands around the world that distributors may use as alternate names. Astrosyn may also be known as the following names:

  • ASTROSYN STEPPER
  • Astrosyn Inter Technology
  • Astrosyn International