ASSMANN WSW Components A-20042-LP/FS

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-20042-LP/FS.

IHS

Datasheet1 page4 years ago

SOS electronic

Inventory History

3 month trend:
-6.74%

CAD Models

Download ASSMANN WSW Components A-20042-LP/FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
Amphenol Communications SolutionsRJHSE5084
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded

Descriptions

Descriptions of ASSMANN WSW Components A-20042-LP/FS provided by its distributors.

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
RJ Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Assmann WSW A-20042-LP/FS 8 Pin RJ45 Socket Silver
Mod-Jack RJ45 Print 90° 8-Pole Fully Sh
Right Angle, TH, 16mm L × 21.5mm H

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-20042-LPFS
  • A20042LP/FS
  • A20042LPFS