What’s new: Find the right parts faster with our redesigned experience

Learn more

Assemtech S1370

Proximity Switch, Reed, 400VAC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S1370. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Assemtech S1370.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
+25.33%

Descriptions

Descriptions of Assemtech S1370 provided by its distributors.

PROXIMITY SWITCH, REED, 400VAC
CYL. PROX SW 240VAC N/O
Assemtech S1370 干簧管
Assemtech , 240V
PROXIMITY SWITCH, REED, 400VAC; Sensing Range Max: 5mm; Sensor Mounting: Cable; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Supply Current: 500mA; Product Range: -; SVHC: No SVHC (27-Jun-2018)