What’s new: Find the right parts faster with our redesigned experience

Learn more

Assemtech RI-46B

Switch Magnetic 1A 24-51AT
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Assemtech RI-46B.

Mouser

Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
-2.44%

Descriptions

Descriptions of Assemtech RI-46B provided by its distributors.

SWITCH MAGNETIC 1A 24-51AT
Reed Switch, Spst, 20.5Mm; Product Range:Ri-46 Series; Contact Configuration:Spst-No; Switch Mounting:-; Contact Current Max:1A; Switching Voltage Max:200V; Switching Power Max:40W; Contact Resistance Max:0.09Ohm; Operate At Rohs Compliant: Yes |Comus RI-46B
Dry Reed Switches High power reed

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI46B